STMicroelectronics STPS1L20MF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-222AA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1L20MF.

Future Electronics

Datasheet7 pages15 years ago
Datasheet7 pages15 years ago

iiiC

CAD Models

Download STMicroelectronics STPS1L20MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
Stock
196,804
1,028,174
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
370 mV
410 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
75 µA
300 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS1L40M
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA
Diodes Inc.ZHCS1000TA
ZHCS1000 Series 1000 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23
onsemiMBRS140
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
Diodes Inc.BAT1000-7-F
Rectifier Diode Schottky 40V 1A 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 1A SOT23-3

Descriptions

Descriptions of STMicroelectronics STPS1L20MF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-222AA
Rectifier Diode Schottky 20V 1A 2-Pin(1+Tab) DO-222AA T/R
STPS1L20M Series 20 V 1 A Surface Mount Power Schottky Rectifier - DO-222AA
Low drop power Schottky rectifier in flat package
Rectifier |Stmicroelectronics STPS1L20MF
Power Schottky, 20V, 1A, STmiteFLAT, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE SCHOTTKY 20V 1A STMITEFLAT
DIODE SCHOTTK 20V 1A STMITE FLAT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics