STMicroelectronics STPS120MF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-222AA
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS120MF.

Newark

Datasheet8 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+12.41%

CAD Models

Download STMicroelectronics STPS120MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
VishaySL02-M-08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
VishaySL03-GS18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
STMicroelectronicsSTPS1L30M
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-216AA
Diodes Inc.DFLS140-7
Rectifier Diode Schottky 40V 1.1A 2-Pin PowerDI 123 T/R / DIODE SCHOTTKY 40V POWERDI123

Descriptions

Descriptions of STMicroelectronics STPS120MF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-222AA
Schottky Rectifier, 20 V, 1 A, Single, STmite Flat (DO-222AA), 2 Pins, 490 mV
STPS120MF Series 20 V 1 A Surface Mount Power Schottky Rectifier - DO-222AA
Power Schottky rectifier in flat package
20 V, 1 A Stmite flat Power Schottky Rectifier
Ciiva
Power Schottky, 20V, 1A, STmiteFLAT, RoHS, Tape And Reel
STMicroelectronics SCT
1 A 20 V SILICON SIGNAL DIODE DO-222AA
20V 50A 3.9μA 1A Discrete DO-222AA SMD 850μm H
DIODE SCHOTTK 20V 1A STMITE FLAT
20V 480mV@2A 2A DO-222AA Schottky Diodes ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics