STMicroelectronics STPS15SM80CT

Rectifier Diode, Dual Common Cathode, 80 V, 15 A, 955 mV, 150 A, 175 C RoHS Compliant: Yes
$ 0.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15SM80CT.

IHS

Datasheet11 pages16 years ago

Components Direct

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS15SM80CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.624
$ 0.624
Stock
121,011
765,748
765,748
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
520 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
20 A
20 A
Max Reverse Leakage Current
20 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS20120D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS16150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1002CT
Diode Ultra Fast Recovery Rectifier 200V 8A 3-Pin (3+Tab) TO-220AB Tube
onsemiFEP16DT
Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB
onsemiFEP16CT
Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
onsemiFEP16BTA
Diode Ultra Fast Recovery Rectifier 100V 16A 3-Pin (3+Tab) TO-220AB Rail

Descriptions

Descriptions of STMicroelectronics STPS15SM80CT provided by its distributors.

Rectifier Diode, Dual Common Cathode, 80 V, 15 A, 955 mV, 150 A, 175 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 80V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 80V 15A 3-Pin(3+Tab) TO-220AB Tube
DIODE, SCHOTTKY, 2X7.5A, 80V ,TO-220AB
DIODE ARRAY SCHOTTKY 80V TO220AB
DIODE ARR SCHOTT 80V 7.5A TO220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics