Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FEP16CTA

Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
$ 0.728
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FEP16CTA.

IHS

Datasheet3 pages24 years ago
Datasheet0 pages0 years ago

onsemi

element14

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-04-29
LTD Date2013-10-29

Related Parts

onsemiFEP16DT
Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB
onsemiFEP16CT
Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1002CT
Diode Ultra Fast Recovery Rectifier 200V 8A 3-Pin (3+Tab) TO-220AB Tube
STMicroelectronicsSTPS1545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
onsemiFEP16FT
Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi FEP16CTA provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
Diode Switching 150V 16A 3-Pin(3+Tab) TO-220AB Rail
16A, 150V FAST NEGATIVE CENTER TAP RECTIFIER IN TO-220AB
Tube Through Hole Standard 1Pair Common Anode Diode Array 950mV @ 8A 8A 8.33W 35ns
DIODE DUAL, 16A, 150V, TO220AB; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):16A; Forward Voltage VF Max:950mV; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:200A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:200A; Junction Temperature Tj Max:150°C; Package / Case:TO-220AB; Reverse Recovery Time trr Typ:35ns; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FEP16CTA.