STMicroelectronics STPS140A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS140A.

Newark

Datasheet7 pages22 years ago

element14 APAC

element14

TME

Future Electronics

Inventory History

3 month trend:
-7.02%

CAD Models

Download STMicroelectronics STPS140A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.115
$ 0.115
Stock
2,588,126
9,036,624
9,036,624
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMB
SMB
Forward Voltage
650 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
12 µA
12 µA
12 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC
Diodes Inc.B130-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Diodes Inc.B120-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC
Diodes Inc.B140-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STPS140A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 40V, IF 1A, PKG DO-214AC (SMA),VF 0.43V
Schottky Rectifier, 1A 40V Do-214Ac; Dio |Stmicroelectronics STPS140A.
DIODE, SCHOTTKY, 1A, 40V; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 60A; Operating Temperature Max: 150°C; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AC; Current If @ Vf: 1A; Current Ifsm: 60A; Diode Type: Schottky; Forward Current If Max: 1A; Junction Temperature Tj Max: 150°C; RMS Current If: 7A; Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS140A.