STMicroelectronics STPS10M80CFP

Rectifier Diode, Dual Common Cathode, 80 V, 10 A, 850 mV, 150 A, 175 C RoHS Compliant: Yes
$ 0.665
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10M80CFP.

IHS

Datasheet11 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS10M80CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 0.63
Stock
87,426
104,102
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
495 mV
520 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
15 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

MBRF10 Series 100 V 10 A Barrier Schottky Rectifier - ITO-220AB
Diodes Inc.SBR30100CT
Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR20A100CT
Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR20A100CTFP
Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) ITO-220AB Tube
STMicroelectronicsSTPS10H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10L60CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS10M80CFP provided by its distributors.

Rectifier Diode, Dual Common Cathode, 80 V, 10 A, 850 mV, 150 A, 175 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 80V 10A 3-Pin(3+Tab) TO-220FP Tube
DIODE, SCHOTTKY, 2X5A, 80V ,TO-220FP
DIODE ARRAY SCHOTTKY 80V TO220FP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics