STMicroelectronics STPS10L45CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10L45CT.

IHS

Datasheet10 pages20 years ago

STMicroelectronics

Farnell

CAD Models

Download STMicroelectronics STPS10L45CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

STMicroelectronicsSTPS10L40CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS10L45CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB
Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220AB Tube
DIODE ARRAY SCHOTTKY 45V TO220AB
DIODE ARRAY SCHOTT 45V 5A TO220
Dual Schottky barrier diode, STPS10L45CT
DIODE, SCHOTTKY, 2X5A, 45V; Diode Type:Schottky; Voltage, Vrrm:45V; Current, If AV:5A; Current, Ifsm:150A; Voltage, Vf Max:0.59V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Case Style:TO-220AB; No. of Pins:3; Current, If Rms:20A; Current, If Vf:5A; Current, Ifs Max:150A; Forward Current:5A; Forward Voltage:0.53V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics