Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP75NS04Z

N-channel clamped, 7 mOhm, 80 A, TO-220 fully protected MESH Overlay(TM) III Power MOSFET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP75NS04Z.

Farnell

Datasheet12 pages20 years ago

TME

Verical

iiiC

CAD Models

Download STMicroelectronics STP75NS04Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-08-02
LTD Date2024-02-02

Related Parts

STMicroelectronicsSTP62NS04Z
N-CHANNEL CLAMPED 12.5mOhm - 62A TO-220 FULLY PROTECTED MESH OVERLAY™ MOSFET
STMicroelectronicsSTP95N4F3
Transistor MOSFET N-CH 40V 80A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronicsSTP120N4F6
N-channel 40 V, 3.8 mOhm, 80 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET
MOSFET N-CH 40V 80A TO220-3 N-Channel 40 V 80A (Tc) 94W (Tc) Through Hole PG-TO220-3-1
MOSFET N-CH 30V 70A TO220-3 N-Channel 30 V 70A (Tc) 79W (Tc) Through Hole PG-TO220-3-1
MOSFET N-CH 40V 70A TO220-3 N-Channel 40 V 70A (Tc) 79W (Tc) Through Hole PG-TO220-3

Descriptions

Descriptions of STMicroelectronics STP75NS04Z provided by its distributors.

N-channel clamped, 7 mOhm, 80 A, TO-220 fully protected MESH Overlay(TM) III Power MOSFET
STP75NS04Z N-CHANNEL MOSFET TRANSISTOR, 80 A, 33 V, 3-PIN TO-220
Trans MOSFET N-CH 33V 80A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 80A I(D), 33V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; On Resistance Rds(on):11mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Transistor Case Style:TO-220; SVHC:No SVHC (15-Dec-2010); Avalanche Single Pulse Energy Eas:470mJ; Capacitance Ciss Typ:1860pF; On State resistance @ Vgs = 10V:11mohm; Package / Case:TO-220 (SOT-78B); Power Dissipation Pd:110W; Pulse Current Idm:320A; Termination Type:Through Hole; Voltage Vds Typ:33V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics