Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP62NS04Z

N-channel Clamped 12.5MOHM - 62A TO-220 Fully Protected Mesh Overlay™ Mosfet
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP62NS04Z.

Future Electronics

Datasheet12 pages20 years ago

TME

Newark

Farnell

Mouser

CAD Models

Download STMicroelectronics STP62NS04Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsSTP75NS04Z
N-channel clamped, 7 mOhm, 80 A, TO-220 fully protected MESH Overlay(TM) III Power MOSFET
STMicroelectronicsSTP95N4F3
Transistor MOSFET N-CH 40V 80A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronicsSTP120N4F6
N-channel 40 V, 3.8 mOhm, 80 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET
MOSFET N-CH 40V 80A TO220-3 N-Channel 40 V 80A (Tc) 94W (Tc) Through Hole PG-TO220-3-1
MOSFET N-CH 40V 80A TO220-3 N-Channel 40 V 80A (Tc) 94W (Tc) Through Hole PG-TO220-3-1
MOSFET N-CH 30V 80A TO220-3 N-Channel 30 V 80A (Tc) 94W (Tc) Through Hole PG-TO220-3-1

Descriptions

Descriptions of STMicroelectronics STP62NS04Z provided by its distributors.

N-CHANNEL CLAMPED 12.5mOhm - 62A TO-220 FULLY PROTECTED MESH OVERLAY™ MOSFET
STP62NS04Z N-CHANNEL MOSFET TRANSISTOR, 62 A, 33 V, 3-PIN TO-220
Trans MOSFET N-CH 33V 62A 3-Pin(3+Tab) TO-220AB Tube
62 A 33 V 0.015 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET, N, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 62A; Drain Source Voltage Vds: 33V; On Resistance Rds(on): 0.0125ohm; Rds(on) Test Voltage Vgs: 10V; Thresh; Available until stocks are exhausted
Mosfet, N, To-220; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:62A; Tensión Drenaje-Fuente Vds:33V; Resistencia De Activación Rds(On):12.5Mohm; Tensión Vgs De Medición Rds(On):10V; Tensión Umbral Vgs:4V |Stmicroelectronics STP62NS04Z

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics