STMicroelectronics STP5NK60ZFP

N-CHANNEL 600V - 1.2 Ohm - 5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP5NK60ZFP.

Newark

Datasheet14 pages28 years ago

Farnell

Arrow Electronics

iiiC

Inventory History

3 month trend:
-2.43%

CAD Models

Download STMicroelectronics STP5NK60ZFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTF7N52DK3
N-channel 525 V, 0.95 Ohm typ., 6 A SuperFREDmesh(TM) 3 Power MOSFET in TO-220FP package
STMicroelectronicsSTP6NK60ZFP
N-channel 600 V - 1 Ohm - 6 A - TO-220 Zener-Protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTP4NK60ZFP
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220FP
onsemiFQPF6N60C
Trans MOSFET N-CH 600V 5.5A 3-Pin(3+Tab) TO-220F Rail
MOSFET, N-CH, 500V, 5.3A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
onsemiFQPF5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220F

Descriptions

Descriptions of STMicroelectronics STP5NK60ZFP provided by its distributors.

N-CHANNEL 600V - 1.2 Ohm - 5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
N-channel 600 V, 1.2 Ohm typ., 5 A SuperMESH Power MOSFET in TO-220FP package
Ciiva
Trans MOSFET N-CH 600V 5A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 5A I(D), 600V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N Channel, 600V, 5A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:5A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STP5NK60ZFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics