onsemi FQPF5N60C

Power Mosfet, N-channel, Qfet®, 600 V, 4.5 A, 2.5 Ω, TO-220F
$ 0.452
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF5N60C.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF5N60C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-07-25
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFQPF6N60C
Trans MOSFET N-CH 600V 5.5A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTP4NK60ZFP
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220FP
N-Channel Power MOSFET, UniFETTM II, 600V, 4.5A, 2Ω, TO-220F
STMicroelectronicsSTF4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in TO-220FP package
STMicroelectronicsSTP5NK60ZFP
N-CHANNEL 600V - 1.2 Ohm - 5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
N CH MOSFET, UNITFET, 500V, 4.2A, TO-220F; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of onsemi FQPF5N60C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220F
Trans MOSFET N-CH 600V 4.5A 3-Pin(3+Tab) TO-220FP Tube
600 V N-CHANNEL MOSFET Power Field-Effect Transistor, 4.5A I(D), 600V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
33W(Tc) 30V 4V@ 250µA 19nC@ 10 V 1individualNChannel 600V 2.5Ω@ 2.25A,10V 4.5A 670pF@25V TO-220F-3 Through hole mounting 10.16mm*4.7mm*19.1mm
MOSFET, N, TO-220F; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 2.5ohm; Rds(on) Test V; Available until stocks are exhausted Alternative available
Mosfet, N, To-220F; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:4.5A; Tensión Drenaje-Fuente Vds:600V; Resistencia De Activación Rds(On):2.5Ohm; Tensión Vgs De Medición Rds(On):10V; Tensión Umbral Vgs:4V |Onsemi FQPF5N60C.
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF5N60C.