Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQPF6N60C

Trans MOSFET N-CH 600V 5.5A 3-Pin(3+Tab) TO-220F Rail
$ 0.777
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF6N60C.

IHS

Datasheet10 pages22 years ago
Datasheet0 pages0 years ago

DigiKey

Fairchild Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

onsemiFQPF5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220F
onsemiFQPF7N65C
Power MOSFET, N-Channel, QFET®, 650 V, 7 A, 1.4 Ω, TO-220F
N-Channel Power MOSFET, UniFETTM II, 600V, 4.5A, 2Ω, TO-220F
STMicroelectronicsSTP6NK60ZFP
N-channel 600 V - 1 Ohm - 6 A - TO-220 Zener-Protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTP5NK60ZFP
N-CHANNEL 600V - 1.2 Ohm - 5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTP4NK60ZFP
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220FP

Descriptions

Descriptions of onsemi FQPF6N60C provided by its distributors.

Trans MOSFET N-CH 600V 5.5A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 5.5A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
40W(Tc) 30V 4V@ 250µA 20nC@ 10 V 1individualNChannel 600V 2Ω@ 2.75A,10V 5.5A 810pF@25V TO-220F-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:600V; On Resistance Rds(on):2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:40W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:5.5A; No. of Transistors:1; Package / Case:TO-220F; Power Dissipation Pd:40W; Power Dissipation Pd:40W; Pulse Current Idm:22A; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
These N-Channel enhancement mode power field effect transistors are produced using Fairchild.s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd