onsemi FDPF55N06

N-Channel Power MOSFET, UniFETTM, 60 V, 55 A, 22 mΩ, TO-220F
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF55N06.

JRH Electronics

Datasheet11 pages3 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-49.42%

CAD Models

Download onsemi FDPF55N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-30
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFQPF65N06
Power MOSFET, N-Channel, QFET®, 60 V, 40 A, 16 mΩ, TO-220F
STMicroelectronicsSTP55NF06FP
N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220FP package
InfineonIRFIZ48NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.016Ohm;ID 36A;TO-220 Full-Pak;PD 42W;-55de
OptiMOS Series N-Channel 60 V 69 A (Tc) 36 W (Tc) MOSFET - PG-TO220-FP
InfineonAUIRFZ48Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
NXP SemiconductorsPSMN7R6-60XSQ
N-channel 60 V 7.8 mΩ standard level MOSFET in TO220F (SOT186A)

Descriptions

Descriptions of onsemi FDPF55N06 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 60 V, 55 A, 22 mΩ, TO-220F
onsemi N-Ch Enhancement MOSFET UniFET Series Vds=60V 55A TO-220F TH 3-Pin
60V 55A 22m´Î@10V27.5A 48W 4V@250Ã×A N Channel TO-220F(TO-220IS) MOSFETs ROHS
Power Field-Effect Transistor, 55A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 60V, 55A, TO-220F; Transistor Polarity: N Channel; Continuous Drain Current Id: 55A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.018ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd