Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP27N3LH5

N-channel 30 V, 0.014 Ohm, 27 A, TO-220 STripFET (TM) V Power MOSFET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP27N3LH5.

IHS

Datasheet21 pages15 years ago

Newark

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics STP27N3LH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2019-03-30

Related Parts

onsemiNDP603AL
Trans MOSFET N-CH 30V 25A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP40NF03L
N-Channel 30V - 0.020 Ohm - 40A - TO-220 StripFET(TM) II MOSFET
STMicroelectronicsSTP62NS04Z
N-CHANNEL CLAMPED 12.5mOhm - 62A TO-220 FULLY PROTECTED MESH OVERLAY™ MOSFET
MOSFET N-CH 30V 50A TO220-3 N-Channel 30 V 50A (Tc) 68W (Tc) Through Hole PG-TO220-3
STMicroelectronicsSTP95N3LLH6
N-channel 30 V, 4.2 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package
MOSFET N-CH 30V 70A TO220-3 N-Channel 30 V 70A (Tc) 79W (Tc) Through Hole PG-TO220-3-1

Descriptions

Descriptions of STMicroelectronics STP27N3LH5 provided by its distributors.

N-channel 30 V, 0.014 Ohm, 27 A, TO-220 STripFET (TM) V Power MOSFET
Trans MOSFET N-CH 30V 27A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 27A I(D), 30V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Ch Power Mosfet, Stripfet, 30V, 27A, To-220; Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:27A; On Resistance Rds(On):0.015Ohm; Transistor Mounting:through Hole; Threshold Voltage Vgs:2.5Vrohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics