Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP22NM60N

N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in TO-220
$ 1.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP22NM60N.

IHS

Datasheet25 pages8 years ago

Newark

STMicroelectronics

Components Direct

iiiC

Inventory History

3 month trend:
-1.39%

CAD Models

Download STMicroelectronics STP22NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220
STMicroelectronicsSTP23NM50N
Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 500V 17A TO-220
STMicroelectronicsSTP18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220
onsemiFCP190N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP22NM60N provided by its distributors.

N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in TO-220
N-Channel 650 V 0.22 Ohm Flange Mount MDmesh II Power MosFet - TO-220
Trans MOSFET N-CH 600V 16A 3-Pin(3+Tab) TO-220AB Tube
Power MOSFET, N Channel, 600 V, 16 A, 0.2 ohm, TO-220, Through Hole
MOSFET N-Channel 600V 16A 220mΩ@8A,10V 1.3nF@50V TO-220 TH 9.15mm H 125W(Tc) 30V 4V@100µA 44nC@10V
Mosfet, N Ch, 600V, 16A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:16A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STP22NM60N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics