STMicroelectronics STP200NF03

Transistor STP200NF03 N-Channel Power MOSFET 30Volt 120A TO-220
$ 1.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP200NF03.

Newark

Datasheet18 pages21 years ago

Farnell

Jameco (USA)

iiiC

Inventory History

3 month trend:
-8.99%

CAD Models

Download STMicroelectronics STP200NF03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTP80NF03L-04
Transistor STP80NF03L-04 N-Channel MOSFET 30 Volt 80 Amp TO-220
STMicroelectronicsSTP105N3LL
N-channel 30 V, 2.7 mOhm typ., 150 A STripFET H6 Power MOSFET in a TO-220 package
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP150N3LLH6
N-channel 30 V, 0.0024 Ohm, 80 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET
Transistor MOSFET N-CH 30V 70A 3-Pin TO-220 Tube
onsemiFDP7030L
MOSFET N-CH 30V 80A TO-220

Descriptions

Descriptions of STMicroelectronics STP200NF03 provided by its distributors.

Transistor STP200NF03 N-Channel Power MOSFET 30Volt 120A TO-220
N-CHANNEL 30V - 0.0032Ohm - 120A D2PAK STripFET™ II MOSFET
N-Channel 30 V 0.0037 Ohm Flange Mount STripFET III Power MosFet - TO-220
Power MOSFET, N Channel, 30 V, 60 A, 0.0032 ohm, TO-220, Through Hole
Trans MOSFET N-CH 30V 120A 3-Pin(3+Tab) TO-220AB Tube
N-CHANNEL 30V-0.0032 OHM-120A TO-220 STRIPFET II POWER MOSFET Power Field-Effect Transistor, 120A I(D), 30V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 30V, 120A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:120A; Package / Case:TO-220; Power Dissipation Pd:300W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP200NF03.