onsemi FDP7030L

Mosfet N-ch 30V 80A TO-220
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP7030L.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2006-10-05
LTD Date2007-04-05

Related Parts

STMicroelectronicsSTP95N4F3
Transistor MOSFET N-CH 40V 80A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronicsSTP165N10F4
N-channel 100 V, 4.1 mΩ, 160 A TO-220, H²PAK STripFET͐2;2; DeepGATE͐2;2; Power MOSFET
STMicroelectronicsSTP105N3LL
N-channel 30 V, 2.7 mOhm typ., 150 A STripFET H6 Power MOSFET in a TO-220 package
onsemiNDP603AL
Trans MOSFET N-CH 30V 25A 3-Pin(3+Tab) TO-220
Transistor MOSFET N-CH 40V 80A 3-Pin TO-220 Tube
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220

Descriptions

Descriptions of onsemi FDP7030L provided by its distributors.

MOSFET N-CH 30V 80A TO-220
Power Field-Effect Transistor, 80A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Continuous Drain Current, Id:100A; On-Resistance, Rds(on):0.007ohm; Package/Case:3-TO-220; Drain-Source Breakdown Voltage:30V; Gate-Source Voltage:3V; Leaded Process Compatible:Yes; Mounting Type:Through Hole RoHS Compliant: Yes
MOSFET, N LOGIC TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:30V; On Resistance Rds(on):7mohm; Power Dissipation Pd:125W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:TO-220 (SOT-78B); Power Dissipation Pd:125W; Power Dissipation Pd:125W; Pulse Current Idm:300A; Voltage Vds:30V; Voltage Vgs th Max:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP7030-L