STMicroelectronics STP80NF03L-04

Transistor STP80NF03L-04 N-Channel MOSFET 30 Volt 80 Amp TO-220
$ 0.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP80NF03L-04.

Upverter

Datasheet8 pages22 years ago

IHS

Arrow Electronics

Nu Horizons

Jameco (USA)

Inventory History

3 month trend:
+20.89%

CAD Models

Download STMicroelectronics STP80NF03L-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-10-01
LTD Date2023-04-01

Related Parts

Transistor MOSFET N-CH 30V 70A 3-Pin TO-220 Tube
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP95N3LLH6
N-channel 30 V, 4.2 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP150N3LLH6
N-channel 30 V, 0.0024 Ohm, 80 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET
STMicroelectronicsSTP90NF03L
N-Channel 30V - 0.0056Ohm - 90A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
onsemiFDP7030L
MOSFET N-CH 30V 80A TO-220

Descriptions

Descriptions of STMicroelectronics STP80NF03L-04 provided by its distributors.

Transistor STP80NF03L-04 N-Channel MOSFET 30 Volt 80 Amp TO-220
N-Ch MOSFET 30V 80A 4.5mΩ@40A,10V 5.5nF@25V 300W(Tc) TO-220 TH 10.4mm × 4.6mm × 9.15mm
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 30V 80A TO-220
Power MOSFET, N Channel, 30 V, 80 A, 0.004 ohm, TO-220, Through Hole
N-Channel 30 V 0.004 Ohm Flange Mount STripFET II Power Mosfet - TO-220
80 A 30 V 0.0055 ohm N-CHANNEL Si POWER MOSFET TO-220AB
N-CHANNEL 30V-0.0035 OHM-80A TO-220 STRIPFET II POWER MOSFET Power Field-Effect Transistor, 80A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.004ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; Power Dissipation P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP80NF03L-04.
  • STP80NF03L04