STMicroelectronics STP16DPS05MTR

STP16DPS05 Series 85 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16DPS05MTR.

Upverter

Datasheet36 pages8 years ago

IHS

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STP16DPS05MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125
Texas InstrumentsTLC5925IDWR
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LINEAR 45MA 24SOIC
Texas InstrumentsTLC5927IDWR
16-bit constant-current LED sink driver with short detection 24-SOIC -40 to 125
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
onsemiCAT9532WI
LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC Tube
IC LED DRVR LIN DIM 25MA 24SOIC / LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics STP16DPS05MTR provided by its distributors.

STP16DPS05 Series 85 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24
Low voltage 16-bit constant current LED sink driver with outputs error detection
Shift Register 100mA 16 20V SO-24 wire mounting,SMD mount,glue mount
LED Driver 14500uA Supply Current 24-Pin SO T/R
IC LED DRIVER LINEAR 100MA 24SO
LED DRVR 3.3V/5V 24-PIN SO T/R
LED Driver, 16-Segment, PDSO24
Led Driver, 16 Bit, Soic Full Reel; Device Topology:Constant Current; No. Of Outputs:16Outputs; Output Current:100Ma; Output Voltage:20V; Driver Case Style:Soic; No. Of Pins:24Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; Msl:-Rohs Compliant: Yes |Stmicroelectronics STP16DPS05MTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics