onsemi NDP7050L

Mosfet N-ch 50V 75A TO-220AB
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDP7050L.

IHS

Datasheet6 pages0 years ago

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

onsemiNDP7050
TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,75A I(D),TO-220AB RoHS Compliant: Yes
Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB
InfineonIRFB7545PBF
MOSFET Transistor N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220
InfineonAUIRFZ48N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
STMicroelectronicsSTP150NF04
N-channel 40 V, 0.005 Ohm, 80 A STripFET(TM) II Power MOSFET in TO-220 package
STMicroelectronicsSTP90N6F6
N-channel 60 V, 0.0057 Ohm typ., 90 A STripFET F6 Power MOSFET in a TO-220 package

Descriptions

Descriptions of onsemi NDP7050L provided by its distributors.

MOSFET N-CH 50V 75A TO-220AB
Power Field-Effect Transistor, 75A I(D), 50V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
150W(Tc) 2V@ 250µA 115nC@ 5V 1individualNChannel 50V 15mΩ@ 37.5A,5V 4pF@25V TO-220-3 Through hole mounting
MOSFETs N-Channel FET Enhancement Mode
50V75ANCH LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT TRANS
MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:50V; Continuous Drain Current, Id:75A; On-Resistance, Rds(on):0.015ohm; Rds(on) Test Voltage, Vgs:5V; Package/Case:3-TO-220; Drain-Source Breakdown Voltage:50V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDP7050L.