Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP10NK70ZFP

N-channel 700 V - 0.75 Ohm - 8.6 A TO-220FP Zener-protected Supermesh Power Mosfet
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP10NK70ZFP.

IHS

Datasheet13 pages21 years ago

TME

Farnell

iiiC

Inventory History

3 month trend:
-52.36%

CAD Models

Download STMicroelectronics STP10NK70ZFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP10NK60ZFP
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 35W; -55+150 deg.C; THT; TO220FP
STMicroelectronicsSTP10NK80ZFP
N-Channel 800V - 0.8 Ohm - 9A - TO-220FP Zener-Protected SuperMESH(TM) POWER MOSFET
STMicroelectronicsSTF10NK50Z
N-channel 500 V, 0.55 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 9 A, 800 mΩ, TO-220F
onsemiFQPF9N50C
Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STP10NK70ZFP provided by its distributors.

N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET
Trans MOSFET N-CH 700V 8.6A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 700V 8.6A TO-220FP
STP10NK70ZFP N-CHANNEL MOSFET TRANSISTOR, 8.6 A, 700 V, 3-PIN TO-220FP
STMICROELECTRONICS STP10NK70ZFP Power MOSFET, N Channel, 4.5 A, 700 V, 750 mohm, 10 V, 3.75 V
8.6 A 700 V 0.85 ohm N-CHANNEL Si POWER MOSFET TO-220AB
TO-220FP ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transistor, 8.6A I(D), 700V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube MDmesh, SuperMESHseries, Vds=700 V, 8.6 A, TO-220FPencapsulation, Through hole mounting, 3Pin
MOSFET, N CH, 700V, 8.6A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: 700V; On Resistance Rds(on): 0.75ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics