Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2026-1BM

USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube / IC SW DISTRIBUTION 2CHAN 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2026-1BM.

SHENGYU ELECTRONICS

Datasheet16 pages16 years ago

Farnell

Newark

ODG (Origin Data Global)

CAD Models

Download Microchip MIC2026-1BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2026A-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
MIC2026A Series 5.5 V 500 mA 140 mOhm Dual-Ch. Power Distribution Switch -SOIC-8
MicrochipMIC2536-2BM
DUAL USB PWR DISTRIBUTION SWITCH Power Switch/Driver 1:2 N-Channel 150mA 8-SOIC
MicrochipMIC2536-1BM
DUAL USB PWR DISTRIBUTION SWITCH Power Switch/Driver 1:2 N-Channel 150mA 8-SOIC

Descriptions

Descriptions of Microchip MIC2026-1BM provided by its distributors.

USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube / IC SW DISTRIBUTION 2CHAN 8SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC
Tube MIC2026 Current Limiting (Fixed) Over Temperature UVLO On/Off power distribution switch 5.5V 500mA 90mOhm -40C~85C TA
Analog Switch / Multiplexer (Mux) IC; Package/Case:8-SOP; No. of Pins:8; Leaded Process Compatible:No; Leakage Current:10mA; No. of Channels:2; On Resistance, Rds(on):140mohm; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
IC, HIGH SIDE POWER SWITCH, 5.5V, 8-SOIC; IC, HIGH SIDE POWER SWITCH, 5.5V, 8-SOIC; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:900mA; On State Resistance:0.09ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active High; No. of Outputs:2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20261BM