Microchip MIC2536-1BM

USB Power SW Hi Side/DIST Dual 5.5V 0.275A 8-Pin SOIC N Tube
$ 0.362

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2536-1BM.

SHENGYU ELECTRONICS

Datasheet13 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2536-1BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 1.15
$ 1.15
Stock
188,331
230,560
230,560
Authorized Distributors
1
6
6
Number of Outputs
2
2
2
Max Output Current
150 mA
150 mA
150 mA
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
2.7 V
2.7 V
Resistance
-
400 mΩ
400 mΩ
Fault Protection
Over Temperature
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
-
130 µs
130 µs
Turn-On Delay Time
-
1.5 ms
1.5 ms
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Bulk
Bulk

Related Parts

MicrochipMIC2536-2BM
USB Power SW Hi Side/DIST Dual 5.5V 0.275A 8-Pin SOIC N Tube
MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2026A-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
MIC2026A Series 5.5 V 500 mA 140 mOhm Dual-Ch. Power Distribution Switch -SOIC-8
STMicroelectronicsSTMPS2262MTR
STMPS2262 Series 5.5 V 160 mOhm Enhanced Dual-Channel Power Switch - SOIC-8

Descriptions

Descriptions of Microchip MIC2536-1BM provided by its distributors.

USB Power SW Hi Side/DIST Dual 5.5V 0.275A 8-Pin SOIC N Tube
IC PWR SWITCH N-CHAN 1:2 8SOIC
DUAL USB PWR DISTRIBUTION SWITCH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.