STMicroelectronics STM8S207S6T6CTR

IC MCU 8BIT 32KB FLASH 44LQFP / STM8 series Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207S6T6CTR.

IHS

Datasheet117 pages11 years ago

SHENGYU ELECTRONICS

Components Direct

STMicroelectronics

CAD Models

Download STMicroelectronics STM8S207S6T6CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 2.105
Stock
452,931
356,446
Authorized Distributors
2
4
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
24 MHz
24 MHz
Flash Memory Size
-
-
RAM Size
6 kB
6 kB
Interface
I2C, SPI
I2C, SPI
Number of I/Os
34
34
Peripherals
POR
POR
Case/Package
LQFP
LQFP
Number of Pins
44
44
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S208S6T6C
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
STMicroelectronicsSTM8S208S6T3C
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
STMicroelectronicsSTM8S207K6T3C
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32VLD
NXP HCS08Series microcontroller, S08kernel, 44needle, QFPencapsulation, 0CANpassageway
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8S207S6T6CTR provided by its distributors.

IC MCU 8BIT 32KB FLASH 44LQFP / STM8 series Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 44-Pin LQFP T/R
2.95V~5.5V 24MHz 6KB Flash 32KB Brown-out Detect/Reset,POR,PWM,WDT Internal 34 5.5V 24MHz I2C,IrDA,LINbus,SPI,UART,USART 1x8 A/D 9x10b 8bit STM8 QFP SMD, Adhesive Mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics