STMicroelectronics STM8S207S6T6C

24 Mhz STM8S 8-BIT Mcu Microcontroller, 8-BIT, Flash, STM8 Cpu, 24MHZ, Cmos, PQFP44
$ 2.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207S6T6C.

IHS

Datasheet117 pages11 years ago

HQonline

element14 APAC

Factory Futures

iiiC

Inventory History

3 month trend:
+112%

CAD Models

Download STMicroelectronics STM8S207S6T6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.105
$ 2.26
Stock
349,913
445,887
Authorized Distributors
4
2
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
24 MHz
24 MHz
Flash Memory Size
-
-
RAM Size
6 kB
6 kB
Interface
I2C, SPI
I2C, SPI
Number of I/Os
34
34
Peripherals
POR
POR
Case/Package
LQFP
LQFP
Number of Pins
44
44
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S208S6T6C
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
STMicroelectronicsSTM8S208S6T3C
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
STMicroelectronicsSTM8S207K6T3C
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32VLD
NXP HCS08Series microcontroller, S08kernel, 44needle, QFPencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08PT32VLD
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PT Series Microcontrollers, HCS08, 20 MHz, 32 KB
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

Descriptions

Descriptions of STMicroelectronics STM8S207S6T6C provided by its distributors.

24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray / IC MCU 8BIT 32KB FLASH 44LQFP
STM8S207S6T6C,8bit STM8 Microcontroller,24MHz,1024 B,32 kB Flash,44-Pin LQFP
STM8S Series 32 kB Flash 6 kB RAM 24 MHz 8-Bit Microcontroller - LQFP-44
STM8 MCU, 24MHz, 6KB Flash, 32KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, I2C, IrDA, LINbus, SPI, UART, USART, 1x8 A/D (9x10b), 8-bit, LQFP-44, SMD, 10mm × 10mm × 1.6mm
MCU, 8BIT, STM8, 24MHZ, LQFP-44; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: LQFP; No. of I/O's: 34I/O's; Emb
8-BIT MCU, 32K FLASH, 2K RAM, LQFP44; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:34; Program Memory Size:32 KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC; No. of PWM Channels:11; Digital IC Case Style:LQFP; Supply Voltage Range:2.95V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (15-Dec-2010); Clock Frequency:24MHz; Flash Memory Size:32KB; Interface:CAN, I2C, SPI, UART; Interface:SPI, UART, I2C; No. of ADC Inputs:9; No. of I/O's:34; Number of bits in ADC:10; Package / Case:LQFP; Peripherals:ADC, POR; Program Memory Size:32KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics