STMicroelectronics STM8S207K6T3C

Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207K6T3C.

IHS

Datasheet117 pages11 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

LCSC

Inventory History

3 month trend:
-3.39%

CAD Models

Download STMicroelectronics STM8S207K6T3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLC
S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package
NXP SemiconductorsMC9S08PT32VLC
S08 Series 32 KB Flash 4 KB RAM 20 MHz 8-Bit Microcontroller - LQFP-32
STMicroelectronicsSTM8AF6286TCY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin LQFP T/R
Silicon LabC8051F920-G-GQ
MCU 8-bit 8051 CISC 32KB Flash 1.9V/2.4V Automotive 32-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8S207K6T3C provided by its distributors.

Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray
STM8 Series 32 KB Flash 2 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-32
2.95V~5.5V 24MHz 6KB Flash 32KB Brown-out Detect/Reset,POR,PWM,WDT Internal 25-Pin 5.5V 24MHz I2C, IrDA, LINbus, SPI, UART, USART 1x8 A/D 7x10b 8bit STM8 QFP SMD 7mm × 7mm × 1.4mm
MCU, 8BIT, STM8, 24MHZ, LQFP-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 25I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics