STMicroelectronics STM8S207R8T6CTR

Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
$ 3.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207R8T6CTR.

IHS

Datasheet117 pages11 years ago

CAD Models

Download STMicroelectronics STM8S207R8T6CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.041
$ 3.033
Stock
226,096
189,926
Authorized Distributors
2
5
Core Architecture
-
-
Data Bus Width
-
8 b
Max Frequency
24 MHz
24 MHz
Flash Memory Size
-
-
RAM Size
6 kB
6 kB
Interface
-
I2C, IrDA, LIN, SPI, UART
Number of I/Os
52
52
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
-
64
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM8S207R8T6CTR provided by its distributors.

Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronics SCT
MCU 8-Bit STM8 CISC 64KB Flash 2.95V to 5.5V 64-Pin LQFP T/R
IC MCU 8BIT 64KB FLASH 64LQFP / STM8 series Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 64-LQFP (14x14)
Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP64

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics