STMicroelectronics STM8AF5289TCX

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 3.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF5289TCX.

ODG (Origin Data Global)

Datasheet125 pages9 years ago

STMicroelectronics

Inventory History

3 month trend:
-55.59%

CAD Models

Download STMicroelectronics STM8AF5289TCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.333
$ 4.218
$ 4.218
Stock
241,991
384,904
384,904
Authorized Distributors
4
3
3
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
3
3
3
Peripherals
POR, PWM
PWM
PWM
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8AF6289TAY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207R8T6C
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S208R8T6
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA60VLH
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 64LQFP
NXP SemiconductorsMC9S08PT60AVLH
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP64
MCU 8-bit 24MHz XC800 Core 5.0V w/MDU 64kB Flash 3.2kB RAM 64-Pin LQFP -40~+85°C

Descriptions

Descriptions of STMicroelectronics STM8AF5289TCX provided by its distributors.

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8A CISC 64KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R
RISC Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP64
3V~5.5V 24MHz 6KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 52 5.5V 24MHz CANbus,I2C,LINbus,SPI,UART,USART 2 x 8 A/D 16x10b 8bit STM8A QFP SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics