STMicroelectronics STM8S207C8T6TR

IC MCU 8BIT 64KB FLASH 48LQFP / STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH
$ 2.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207C8T6TR.

IHS

Datasheet117 pages11 years ago

HQonline

Future Electronics

STMicroelectronics

iiiC

Inventory History

3 month trend:
-55.66%

CAD Models

Download STMicroelectronics STM8S207C8T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.515
$ 2.275
$ 2.275
Stock
1,042,997
693,648
693,648
Authorized Distributors
4
6
6
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
38
38
38
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
RAM Size
6 kB
6 kB
6 kB
EEPROM Memory Size
1.5 kB
1.5 kB
1.5 kB
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR
POR
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
10-Ch 10-Bit
10-Ch 10-Bit
DAC Channels (Resolution)
-
-
-
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8S007C8T6
Mainstream Value line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S007C8T6TR
Mainstream Value line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S208C8T6
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
NXP SemiconductorsMC9S08PA60VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 48 Pins, LQFP
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
NXP SemiconductorsMC9RS08LA8CLF
MCU 8-bit RS08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 48LQFP

Descriptions

Descriptions of STMicroelectronics STM8S207C8T6TR provided by its distributors.

IC MCU 8BIT 64KB FLASH 48LQFP / STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STM8S Series 64 KB Flash 6 KB SRAM SMT 8-Bit Microcontroller - LQFP-48
MCU 8-bit STM8S STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP T/R
8-bit MCU, 64KB Flash, 24MHz, 38 I/O, LQFP, SPI, CAN, UART, I2C
Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
2.95V~5.5V 24MHz 6KB Flash 64KB Brown-out Detect/Reset POR PWM WDT Internal 38-Pin STM8 QFP SMD Adhesive Mount 7mm × 7mm × 1.4mm I2C IrDA LINbus SPI UART USART 1.5x8 A/D 10x10b 8bit

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics