STMicroelectronics STM8S007C8T6

Mainstream Value line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S007C8T6.

SHENGYU ELECTRONICS

Datasheet92 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
-46.18%

CAD Models

Download STMicroelectronics STM8S007C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8S208C8T6
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
STMicroelectronicsSTM8S207C8T6
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207C8T6TR
IC MCU 8BIT 64KB FLASH 48LQFP / STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH
NXP SemiconductorsMC9RS08LA8CLF
MCU 8-bit RS08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 48LQFP
NXP SemiconductorsMC9S08PT32VLF
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VLF
NXP SemiconductorsMC9S08PA32AVLF
Microcontroller 8-Bit 8k-byte Flash 50MHz 6V 32-Pin QFP

Descriptions

Descriptions of STMicroelectronics STM8S007C8T6 provided by its distributors.

Mainstream Value line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray | IC MCU 8BIT 64KB FLASH 48LQFP
8 Bit MCU, Value Line, STM8 Family STM8S Series Microcontrollers, STM8, 24 MHz, 64 KB, 48 Pins
STM8S007C8T6, 8BIT STM8 MICROCONTROLLER, 24MHZ, 64 KB FLASH, 48-PIN LQFP
STMicroelectronics STM8S MCU, STM8 Core, 48-Pin, LQFP, 0 CAN Ch
Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
MCU, 8BIT, STM8, 24MHZ, LQFP-48; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 6KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 38I/O's; Emb
IC, MCU, 8BIT, VALUE LINE, 48LQFP; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:38; Program Memory Size:64KB; EEPROM Memory Size:128Byte; RAM Memory Size:6KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Timer; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:2.95V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics