STMicroelectronics STM8L152C4T6

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L152C4T6.

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM8L152C4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 2.16
Stock
335,502
165,048
Authorized Distributors
6
3
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, SPI, USART
I2C, IrDA, SPI, USART
Number of I/Os
41
41
Peripherals
LCD, POR, RTC
LCD, POR, RTC
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L151C4T6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151C6T6
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08LL16CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/16KB Program, 1.8V-3.6Vin, LQFP-48
STMicroelectronicsSTM8L151C6T3
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08LL8CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/10KB Program, 1.8V-3.6Vin, LQFP-48
NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8L152C4T6 provided by its distributors.

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8L Series 16 KB Flash 2 KB RAM 16 MHz SMT 8-Bit Microcontroller - LQFP-48
RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS, PQFP48
MCU 8-bit STM8L STM8 CISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH
STM8 MCU, 16MHz, 2KB Flash, 16KB RAM, 41-Pin, QFP, SMD, 1.8V-3.6V, I2C, IrDA, SPI, UART, USART, A/D 1x8ch 25x12b, D/A 1x12b
8-B ULTRALOW PWR MCU, UP TO 32 KB FLASH, 1 KB DATA EEPROM, RTC, LCD, TIMERS, USART, I2C, SPI, ADC, DAC, COMPT RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS, PQFP48
Mcu, 8Bit, Stm8, 16Mhz, Lqfp-48; Familia/Series Del Controlador:Stm8L15X; Velocidad De Cpu:16Mhz; Memoria Programable, Tamaño:16Kb; Tamaño De Memoria Ram:2Kb; Núm. De Contactos:48; Modelo De Mcu:Lqfp; Núm. De Entradas/Salidas:41 |Stmicroelectronics STM8L152C4T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics