STMicroelectronics STM8L151C4T6

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151C4T6.

ODG (Origin Data Global)

Datasheet142 pages9 years ago

HQonline

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STM8L151C4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 1.93
Stock
152,306
144,411
Authorized Distributors
6
3
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, SPI, USART
I2C, IrDA, SPI, USART
Number of I/Os
41
41
Peripherals
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L152C4T6TR
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152C4T6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152C4T3
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08LL16CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/16KB Program, 1.8V-3.6Vin, LQFP-48
NXP SemiconductorsMC9S08PA32VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC9S08PT32VLF
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VLF

Descriptions

Descriptions of STMicroelectronics STM8L151C4T6 provided by its distributors.

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
16KB 1.8V~3.6V STM8 2KB 16MHz FLASH 41 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS, PQFP48
STM8L Series 16 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-48
MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 48-Pin LQFP Tray
8-B ULTRALOW PWR MCU, UP TO 32 KB FLASH, 1 KB DATA EEPROM, RTC, LCD, TIMERS, USART, I2C, SPI, ADC, DAC, COMPT RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS, PQFP48
STM8 MCU 1.8V~3.6V 16MHz 2KB Flash 16KB Brown-out Detect/Reset DMA IR POR PWM WDT 41-Pin I2C IrDA SPI UART USART 1x8 A/D 25x12b D/A 1x12b 8bit QFP SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics