STMicroelectronics STM8L151C6T3

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 2.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151C6T3.

IHS

Datasheet142 pages9 years ago

HQonline

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM8L151C6T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.149
$ 1.079
Stock
146,853
403,118
Authorized Distributors
4
4
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, SPI, USART
I2C, IrDA, SPI, USART
Number of I/Os
41
41
Peripherals
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM8L152C6T6
MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray / IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronicsSTM8L152C6T6TR
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152C4T6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08LL16CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/16KB Program, 1.8V-3.6Vin, LQFP-48
NXP SemiconductorsMC9S08LL8CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/10KB Program, 1.8V-3.6Vin, LQFP-48
NXP SemiconductorsMC9S08PA32VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 48 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8L151C6T3 provided by its distributors.

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
IC MCU 8BIT 32KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS, PQFP48
MCU 8-bit STM8L STM8 CISC 32KB ROM 2.5V/3.3V 48-Pin LQFP
STM8 MCU, 16MHz, 2KB Flash, 32KB RAM, 41-Pin QFP SMD, 1.8V~3.6V, I2C, IrDA, SPI, UART, USART, 1x8 A/D 12b, 1x12b D/A, Brown-out Detect/Reset, DMA, POR, PWM, WDT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics