STMicroelectronics STM8L151K6T6

32KB 1.8V~3.6V STM8 16MHz 30 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151K6T6.

ODG (Origin Data Global)

Datasheet142 pages9 years ago

IHS

Farnell

Factory Futures

element14 APAC

Inventory History

3 month trend:
-85.74%

CAD Models

Download STMicroelectronics STM8L151K6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.895
$ 2.17
Stock
712,857
141,436
Authorized Distributors
5
3
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
24
24
Interface
I2C, IrDA, SPI, USART
I2C, IrDA, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
RAM Size
2 kB
2 kB
EEPROM Memory Size
1 kB
1 kB
Flash Memory Size
-
-
Peripherals
POR, RTC
POR, RTC
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
22
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
22-Ch 12-Bit
22-Ch 12-Bit
DAC Channels (Resolution)
1-Ch 12-Bit
1-Ch 12-Bit
Case/Package
LQFP
LQFP
Number of Pins
32
32
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM8L152K6T6
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L101K3T6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STMicroelectronicsSTM8L152K4T6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08QE4CLC
MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V Automotive 32-Pin LQFP Brick
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLC
S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package

Descriptions

Descriptions of STMicroelectronics STM8L151K6T6 provided by its distributors.

32KB 1.8V~3.6V STM8 16MHz 30 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronics STM8L MCU, STM8 Core, 32-Pin, LQFP Package, 0 CAN Channels
RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS, PQFP32
STM8L Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
MCU 8-bit STM8L STM8 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STM8 16MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 8BIT, STM8, 16MHZ, LQFP-32; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 30I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8L151K6T6.