STMicroelectronics STM8L152K6T6

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 2.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L152K6T6.

ODG (Origin Data Global)

Datasheet142 pages9 years ago

IHS

Farnell

Factory Futures

Newark

Inventory History

3 month trend:
-49.94%

CAD Models

Download STMicroelectronics STM8L152K6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8L151K6T6
32KB 1.8V~3.6V STM8 16MHz 30 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsSTM8L151K6T3
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151K4T6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08QE4CLC
MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V Automotive 32-Pin LQFP Brick
MCU 8-bit F2MC-8FX CISC 20KB Flash 2.5V/3.3V/5V 32-Pin LQFP Tray
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8L152K6T6 provided by its distributors.

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8L152K6T6, 8bit STM8 Microcontroller, 16MHz, 1 kB, 32 kB Flash, 32-Pin LQFP
32KB 1.8V~3.6V STM8 2KB 16MHz FLASH 29 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS, PQFP32
STM8L Series 32 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
MCU 8-bit STM8L STM8 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STM8 MCU, 1.8V~3.6V, 16MHz, 2KB Flash, 32KB RAM, Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT, On-Chip Temp Sensor, 29-Pin, 1-Ch A/D (8-bit), 21-Ch D/A (12-bit), I2C, IrDA, SPI, UART, USART, LQFP-32, SMD, 7mm × 7mm × 1.6mm
MCU, 8BIT, STM8L, 16MHZ, 32LQFP; Control; MCU, 8BIT, STM8L, 16MHZ, 32LQFP; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:29; Supply Voltage Range:1.8V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:32; Program Memory Size:32KB; EEPROM Memory Size:1KB
Microcontroller Mcu, 8 Bit, Stm8, 16Mhz, Lqfp-32; Product Range:Stm8 Family Stm8L Series Microcontrollers; Device Core:Stm8; Operating Frequency Max:16Mhz; Program Memory Size:32Kb; No. Of Pins:32Pins; Ic Case/Package:Lqfp Rohs Compliant: Yes |Stmicroelectronics STM8L152K6T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics