STMicroelectronics STM8L151K3U3

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151K3U3.

IHS

Datasheet123 pages8 years ago

STMicroelectronics

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM8L151K3U3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
Stock
180,962
210,032
Authorized Distributors
2
3
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
26
26
Peripherals
POR, RTC
POR, RTC
Case/Package
-
UFQFPN
Number of Pins
32
32
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L101K3T6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STMicroelectronicsSTM8L101K3U6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STMicroelectronicsSTM8S103K3U6
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MicrochipATMEGA8A-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATMEGA8A-MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFN/MLFencapsulation
MicrochipATMEGA8A-MUR
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP T/R

Descriptions

Descriptions of STMicroelectronics STM8L151K3U3 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
IC MCU 8BIT 8KB FLASH 32UFQFPN / STM8 series Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-UFQFPN (5x5)
STM8L Series 8 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-32

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics