STMicroelectronics STM8S103K3U6

Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S103K3U6.

STMicroelectronics

Datasheet118 pages11 years ago
Datasheet117 pages14 years ago
Datasheet113 pages15 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Arrow.cn

Inventory History

3 month trend:
+9.56%

CAD Models

Download STMicroelectronics STM8S103K3U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S903K3U3
MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM8S903K3U6
IC MCU 8BIT 8KB FLASH 32UFQFPN / MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM8S105K6U6ATR
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of STMicroelectronics STM8S103K3U6 provided by its distributors.

Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8S103K3U6, 8bit STM8 Microcontroller, 16MHz, 640 B, 8 kB Flash, 32-Pin UFQFPN
MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin VFQFPN EP Tray
STM8 MCU, 16MHz, 8-bit, 1KB Flash, 8KB RAM, Brown-out Detect/POR/WDT/PWM, I2C/IrDA/LINbus/SPI/UART/USART, 32-Pin VFQFPN-32, SMD, 5mm × 5mm × 0.55mm
MCU, 8BIT, STM8, 16MHZ, UFQFPN-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: UFQFPN; No. of I/O's: 28I/O's;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics