STMicroelectronics STM8L101K3U6

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L101K3U6.

IHS

Datasheet88 pages9 years ago

Newark

Factory Futures

SHENGYU ELECTRONICS

Farnell

CAD Models

Download STMicroelectronics STM8L101K3U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L101G3U6A
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STMicroelectronicsSTM8L151K6U6
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151K6U6TR
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of STMicroelectronics STM8L101K3U6 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STM8L101K3U6, 8bit STM8 Microcontroller, 16MHz, 2 kB, 8 kB Flash, 32-Pin UFQFPN
8-B ULTRALOW PWR MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS
MCU 8-bit STM8L STM8 CISC 8KB ROM 1.8V/2.5V/3.3V 32-Pin WFQFPN EP Tray
1.65V~3.6V 16MHz 1.5KB FLASH 8KB Infrared,POR,PWM,WDT inside 30 1.65V 3.6V 16MHz I2C,SPI,UART,USART 2 x 8 8bit STM8 QFN SMD mount 5mm*5mm*530μm
MCU, 8BIT, STM8, 16MHZ, QFP-32; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: QFP; No. of I/O's: 30I/O's; Embedd
MCU, 8BIT, STM8L, 8K FLASH, LP, 32QFPN; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:30; Program Memory Size:8 KB; EEPROM Memory Size:2KB; RAM Memory Size:2KB; CPU Speed:16MHz; Oscillator Type:Internal; No. of Timers:3; Peripherals:Comparator, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:QFP; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:32; SVHC:No SVHC (15-Dec-2010); Clock Frequency:16MHz; Flash Memory Size:8KB; Interface:I2C, SPI, USART; Interface:I2C, SPI, USART; Interface Type:I2C, SPI, USART; No. of I/O's:30; Package / Case:QFPN; Peripherals:Comparator, POR; Program Memory Size:8KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics