Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM8AF6268TCX

Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6268TCX.

IHS

Datasheet99 pages10 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STM8AF6268TCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.754
$ 1.754
Stock
223,867
452,573
452,573
Authorized Distributors
1
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
38
38
38
Interface
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR
POR
POR

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2031-04-30
LTD Date2031-11-30

Related Parts

STMicroelectronicsSTM8S105C6T6
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S005C6T6
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S005C6T6TR
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC9S08PT32VLF
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VLF
NXP SemiconductorsMC9S08PA32AVLF
Microcontroller 8-Bit 8k-byte Flash 50MHz 6V 32-Pin QFP

Descriptions

Descriptions of STMicroelectronics STM8AF6268TCX provided by its distributors.

Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8A STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP T/R
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48
8-BIT FLASH 16 MHz RISC MICROCONTROLLER PQFP48
Stm8Af-Auto; |Stmicroelectronics STM8AF6268TCX
LQFP48 32K FLASH 2K RAM AUTOMO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics