Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM8AF6248TAY

Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
$ 1.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6248TAY.

ODG (Origin Data Global)

Datasheet99 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM8AF6248TAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.754
$ 2.548
$ 2.548
Stock
459,333
230,188
230,188
Authorized Distributors
2
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
38
38
38
Interface
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
32 kB
32 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR
POR
POR

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S105C4T6TR
IC MCU 8BIT 16KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH
STMicroelectronicsSTM8S105C4T6
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105C4T3
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08LL16CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/16KB Program, 1.8V-3.6Vin, LQFP-48
NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP
NXP SemiconductorsMC9RS08LA8CLF
MCU 8-bit RS08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 48LQFP

Descriptions

Descriptions of STMicroelectronics STM8AF6248TAY provided by its distributors.

Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8A CISC 16KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48
8-bit Microcontrollers - MCU 8-Bit Automotive MCU EEPROM 16kb Flash
8-BIT FLASH 16 MHz RISC MICROCONTROLLER PQFP48
3V~5.5V 16MHz 2KB FLASH 16KB /,POR,PWM,WDT 38 5.5V 16MHz I2C,LINbus,SPI,UART,USART 512 x 8 A/D 10x10b 8bit STM8A QFP
Stm8Af-Auto; |Stmicroelectronics STM8AF6248TAY
LQFP48 16K FLASH 1K RAM AUTOMO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics