STMicroelectronics STM8AF6266TCX

Automotive 8-BIT Mcu Risc Microcontroller, 8-BIT, Flash, STM8 Cpu, 16MHZ, Cmos, PQFP32
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6266TCX.

ODG (Origin Data Global)

Datasheet99 pages10 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+12.11%

CAD Models

Download STMicroelectronics STM8AF6266TCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.387
$ 2.387
Stock
884,859
1,827,345
1,827,345
Authorized Distributors
4
3
3
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
25
25
25
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
EEPROM Memory Size
1 kB
1 kB
1 kB
Flash Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8S005K6T6C
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105K6T3C
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105K6T6C
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLC
S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package
NXP SemiconductorsMC9S08PT32VLC
S08 Series 32 KB Flash 4 KB RAM 20 MHz 8-Bit Microcontroller - LQFP-32

Descriptions

Descriptions of STMicroelectronics STM8AF6266TCX provided by its distributors.

AUTOMOTIVE 8-BIT MCU RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32
Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive 32-Pin LQFP T/R
MCU, 8BIT, 16MHZ, LQFP-32; Product Range: STM8 Family STM8AF Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 25I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; MCU Family: STM8; MCU Series: STM8AF; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics