STMicroelectronics STM8S105K6T3C

Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105K6T3C.

HQonline

Datasheet121 pages11 years ago

STMicroelectronics

Arrow Electronics

Arrow.cn

Inventory History

3 month trend:
-37.87%

CAD Models

Download STMicroelectronics STM8S105K6T3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S005K6T6C
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF6266TCX
AUTOMOTIVE 8-BIT MCU RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32
STMicroelectronicsSTM8AF6266TCY
Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLC
S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package
NXP SemiconductorsMC9S08PT32VLC
S08 Series 32 KB Flash 4 KB RAM 20 MHz 8-Bit Microcontroller - LQFP-32

Descriptions

Descriptions of STMicroelectronics STM8S105K6T3C provided by its distributors.

Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8S105K6T3C,8bit STM8 Microcontroller,16MHz,1024 B,32 kB Flash,32-Pin LQFP
FIXED-POINT ROHS3Compliant GULL WING QUAD Microcontroller 360mW -40C~125C TA 16MHz 1.45mm
MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray
STM8S Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
2.95V~5.5V 16MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 25 2.95V 5.5V 16MHz I2C,IrDA,LINbus,SPI,UART,USART 1 x 8 A/D 7x10b 8bit STM8 QFP SMD mount
MCU, 8BIT, STM8, 16MHZ, LQFP-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 25I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics