STMicroelectronics STM8S105K6T6C

Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105K6T6C.

SHENGYU ELECTRONICS

Datasheet121 pages11 years ago

Newark

Factory Futures

element14

element14 APAC

Inventory History

3 month trend:
-22.73%

CAD Models

Download STMicroelectronics STM8S105K6T6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-09-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM8S005K6T6C
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF6266TCX
AUTOMOTIVE 8-BIT MCU RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32
STMicroelectronicsSTM8AF6266TCY
Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLC
S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package
NXP SemiconductorsMC9S08PT32VLC
S08 Series 32 KB Flash 4 KB RAM 20 MHz 8-Bit Microcontroller - LQFP-32

Descriptions

Descriptions of STMicroelectronics STM8S105K6T6C provided by its distributors.

Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8S105K6T6C,8BIT STM8 MICROCONTROLLER,16MHZ,1024 B,32 KB FLASH,32-PIN LQFP
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32
STM8S Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
STMicroelectronics STM8S MCU, STM8 Core, 32-Pin, LQFP, 0 CAN Ch
MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray
Avnet Japan
MCU, 8BIT, STM8, 16MHZ, LQFP-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 25I/O's; Emb
Device Core = STM8 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = STM8 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = SPI / Interfaces = I²C / Interfaces = USART / ADC Channels = 7 / ADC Resolution bit = 10 / DAC Resolution bit = 8 / Number of Programmable I/Os = 25 / Number of Timers/Counters = 5 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Expandable Memory Size Max. MB = 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S105K6T6C.
  • STM8S105K6T6C..