STMicroelectronics STM8S005K6T6C

Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S005K6T6C.

SHENGYU ELECTRONICS

Datasheet97 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-4.19%

CAD Models

Download STMicroelectronics STM8S005K6T6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM8S105K6T3C
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105K6T6C
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105K6T6CTR
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLC
S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package
NXP SemiconductorsMC9S08PA16VLC
NXP HCS08Series microcontroller, S08kernel, 32needle, LQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of STMicroelectronics STM8S005K6T6C provided by its distributors.

Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
IC MCU 8BIT 32KB FLASH 32LQFP / MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray
Microcontrollers (MCU); STM8S005K6T6C; STMICROELECTRONICS; 2 kB; FLASH; 25; 5.5 V
STMicroelectronics STM8S MCU, STM8 Core, 32-Pin, LQFP, 0 CAN Ch
Microcontroller, 0-Bit, FLASH, STM8S CPU, 16MHz, CMOS, PQFP32
STM8S Series 32 KB Flash 2 KB SRAM 16 MHz 8-Bit Microcontroller - LQFP-32
MCU, 8BIT, STM8, 16MHZ, LQFP-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 25I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S005K6T6C.