STMicroelectronics STM8AF5288TCY

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF5288TCY.

HQonline

Datasheet125 pages9 years ago

STMicroelectronics

Inventory History

3 month trend:
-42.59%

CAD Models

Download STMicroelectronics STM8AF5288TCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
$ 3.45
$ 3.45
Stock
403,506
299,174
299,174
Authorized Distributors
4
4
4
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
3
3
3
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
PWM
POR, PWM
POR, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8AF6288TAX
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S208C8T6
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
STMicroelectronicsSTM8S207C8T6
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA60VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 48 Pins, LQFP
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
NXP SemiconductorsMC9S08PT60VLF
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP48

Descriptions

Descriptions of STMicroelectronics STM8AF5288TCY provided by its distributors.

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8A CISC 64KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray
RISC Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP48
3V~5.5V 24MHz 6KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 38 1 3V 5.5V 24MHz CANbus,I2C,LINbus,SPI,UART,USART 2 x 8 A/D 10x10b 8bit STM8A QFP SMD mount 7mm*700cm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics