STMicroelectronics STM8AF6288TAX

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6288TAX.

ODG (Origin Data Global)

Datasheet125 pages9 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STM8AF6288TAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.004
Stock
161,065
146,313
Authorized Distributors
1
1
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
24 MHz
24 MHz
Number of I/Os
2
2
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
EEPROM Memory Size
2 kB
2 kB
Flash Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM
PWM
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
10-Ch 10-Bit
10-Ch 10-Bit
DAC Channels (Resolution)
-
-
Case/Package
LFQFP
LFQFP
Number of Pins
48
48

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2031-04-30
LTD Date2031-11-30

Related Parts

STMicroelectronicsSTM8AF5288TAY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF5288TCX
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF5288TCY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA60VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 48 Pins, LQFP
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
NXP SemiconductorsMC9S08PT60VLF
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP48

Descriptions

Descriptions of STMicroelectronics STM8AF6288TAX provided by its distributors.

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8A CISC 64KB Flash 3.3V/5V Automotive 48-Pin LQFP T/R
RISC Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP48
8-BIT FLASH 24 MHz MICROCONTROLLER PQFP48
Stm8Af-Auto; |Stmicroelectronics STM8AF6288TAX
LQFP48 64K FLASH 4K RAM AUTOMO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics