STMicroelectronics STM8AF5288TAY

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF5288TAY.

HQonline

Datasheet125 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
+102%

CAD Models

Download STMicroelectronics STM8AF5288TAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
$ 3.595
$ 3.595
Stock
264,541
486,432
486,432
Authorized Distributors
4
4
4
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
3
3
3
Peripherals
POR, PWM
PWM
PWM
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8AF6288TAX
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S208C8T6
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
STMicroelectronicsSTM8S207C8T6
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA60VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 48 Pins, LQFP
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
NXP SemiconductorsMC9S08PT60VLF
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP48

Descriptions

Descriptions of STMicroelectronics STM8AF5288TAY provided by its distributors.

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8A CISC 64KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray
RISC Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP48
STM8A Series 64 KB Flash 6 KB SRAM 24 MHz 8-bit Microcontroller - LQFP-48
3V~5.5V 24MHz 6KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 38 1 3V 5.5V 24MHz CANbus,I2C,LINbus,SPI,UART,USART 2 x 8 A/D 10x10b 8bit STM8A LQFP-48 SMD mount 7mm*7mm*1.6mm
MCU, 8BIT, STM8A, 24MHZ, LQFP-48; Product Range: STM8 Family STM8AF Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 6KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 35I/O's; E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics