Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM811TW16F

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO4
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM811TW16F.

element14 APAC

Datasheet21 pages16 years ago

Newark

element14

Farnell

DigiKey

Inventory History

3 month trend:
-64.27%

CAD Models

Download STMicroelectronics STM811TW16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
MicrochipTC1270ARVRCTR
TC1270 Series 2.63 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
MicrochipTC1270ATVRCTR
TC1270 Series 3.08 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
MicrochipTC1270ASVRCTR
TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO4
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset

Descriptions

Descriptions of STMicroelectronics STM811TW16F provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO4
Power Management ICs (PMICs); STM811TW16F; STMICROELECTRONICS; 4; Surface Mount; SOT-143; 5.5 V
PWR SPLY FUNC, RESET CIRCUIT, SOT-143,VS 1 TO 5.5V, IS 7UA, PD 320MW, VO 5.8V, IO 20MA
STMicroelectronics Voltage monitoring chip, 4needle, Manual reset function, maximum monitoring3.15V
STM8011 Series 3.08 V 140 ms Surface Mount Reset Circuit - SOT143-4
Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, PDSO4
SUPERVISOR 3,08V 6µA SOT143-4L
140ms Active Low 1 SOT-143 Monitors & Reset Circuits ROHS
ROHS3Compliant Cut Tape (CT) STM811 Simple Reset/Power-On Reset supervisor 3.3V 3.04mm 140ms Minimum 320mW
Reset IC, Active Low, 3.08V Threshold, SOT-143, SM
IC SUPERVISOR 1 CHANNEL SOT143-4
IC REG PWM CONV AC/DC TO-220F-7
Supervisory Circuits 3.08V Reset 140ms
STMicroelectronics STM811TW16F 電圧監視
IC MPU RESET CIRC 3.08V SOT143-4
IC,STM811TW16F,RESET CIRCUIT < AZ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM811TW16F.