Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM811SW16F

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO4
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM811SW16F.

element14 APAC

Datasheet21 pages16 years ago

Newark

element14

Farnell

DigiKey

Inventory History

3 month trend:
-8.71%

CAD Models

Download STMicroelectronics STM811SW16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.93V, PDSO4
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
MicrochipTC1270ARVRCTR
TC1270 Series 2.63 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
MicrochipTC1270ATVRCTR
TC1270 Series 3.08 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
MicrochipTC1270ASVRCTR
TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset

Descriptions

Descriptions of STMicroelectronics STM811SW16F provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO4
Power Supply IC; Output Current Max:3.2mA; Power Dissipation, Pd:320mW; Supply Voltage Min:1V; Supply Voltage Max:7V; Termination Type:SMD; Package/Case:4-SOT-145; No. of Pins:4; IC Generic Number:811; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Number of Inputs Monitored = 1 / Reset Type = Manual / Reset Delay Time ms = 280 / Output Type = Active Low / Voltage Threshold V = 2.85 / Supply Current uA = 6 / Supply Voltage Min. V = 1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-143 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 2.6 / Height mm = 1.1 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 320
MPU LOW RESET 2.93V, SOT-143-4, 811; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.2V to 5.5V; Reset Type:Active-Low; Supply Current:7µA; Delay Time:210ms; Digital IC Case Style:SOT-143; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:811; IC Generic Number:811; Logic Function Number:811; Microprocessor Support IC Features:Active Low, Push-Pull; Microprocessor Support IC Type:Low Power Reset Circuit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:20mA; Output Type:Pushpull; Package / Case:SOT-143; Power Dissipation Pd:320mW; Power Dissipation Pd:320mW; Supply Voltage Max:5.5V; Supply Voltage Min:1.2V; Termination Type:SMD; Turn On Threshold Voltage:2.93V; Voltage Vcc:3.3V; Voltage Vcc Max:7.0V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM811-SW16F
  • STM811SW16F.