STMicroelectronics STM32L151VCH6

Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151VCH6.

IHS

Datasheet134 pages5 years ago

HQonline

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-76.87%

CAD Models

Download STMicroelectronics STM32L151VCH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L152VCH6
MCU 32-bit STM32L ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin UF-BGA Tray
STMicroelectronicsSTM32L152V8H6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
STMicroelectronicsSTM32L152V8H6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin VFBGA T/R
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA T/R
MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 120-Pin BGA

Descriptions

Descriptions of STMicroelectronics STM32L151VCH6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 100-Pin BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin UFBGA Frame
Mcu Arm, 32Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32L151VCH6
32b ARM Cortex-M3 MCU, 32MHz, 256KB Flash, USB, 83 I/O, BGA
STM32L Series 256 kB Flash 32 kB RAM 32 MHz 32-Bit ARM Microcontroller - BGA-100
ARM-M3 32MHz UFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-100; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of P
1.8V~3.6V 32MHz 32KB Flash 256KB BOD/Cap Sense DMA I²S POR PWM WDT Temp Sensor 83-Pin 1.65V~3.6V 32MHz I2C IrDA LINbus SPI UART USART USB 8x8 A/D 25x12b D/A 2x12b 32-bit ARM Cortex-M3 BGA SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L151VCH6.